OPB900L55 | |
---|---|
DigiKey Part Number | 365-1764-ND |
Manufacturer | |
Manufacturer Product Number | OPB900L55 |
Description | SENSOR OPTICAL 9.53MM PCB MOUNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.375" (9.53mm) PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.375" (9.53mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Totem Pole, Buffer | |
Mounting Type | Through Hole | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Response Time | 70ns | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | PCB Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.65000 | ¥49.65 |
100 | ¥46.75670 | ¥4,675.67 |
250 | ¥45.07344 | ¥11,268.36 |
500 | ¥43.29686 | ¥21,648.43 |
1,000 | ¥41.70714 | ¥41,707.14 |