OPB720B-30VZ | |
---|---|
DigiKey Part Number | OPB720B-30VZ-ND |
Manufacturer | |
Manufacturer Product Number | OPB720B-30VZ |
Description | SENSOR REFLECTIVE 762MM NPN OPEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.040" ~ 30.000" (1mm ~ 762mm) Kodak® Paper, White Paper Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.040" ~ 30.000" (1mm ~ 762mm) | |
Sensing Method | Reflective | |
Sensing Object | Kodak® Paper, White Paper | |
Output Configuration | NPN - Open Collector | |
Sensing Light | - | |
Mounting Type | - | |
Voltage - Supply | 4V ~ 7V | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥217.41860 | ¥43,483.72 |