OPB707A | |
---|---|
DigiKey Part Number | 365-1093-ND |
Manufacturer | |
Manufacturer Product Number | OPB707A |
Description | SENSR OPTO TRANS 1.27MM REFL PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.050" (1.27mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB707A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.050" (1.27mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Current - Collector (Ic) (Max) | 125 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Photodarlington | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.10000 | ¥26.10 |
100 | ¥24.14240 | ¥2,414.24 |
250 | ¥23.12228 | ¥5,780.57 |
500 | ¥22.35720 | ¥11,178.60 |
1,000 | ¥21.50728 | ¥21,507.28 |
2,500 | ¥20.82718 | ¥52,067.95 |