OPB608B | |
---|---|
DigiKey Part Number | 365-1657-ND |
Manufacturer | |
Manufacturer Product Number | OPB608B |
Description | SENSR OPTO TRANS 1.27MM REFL PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.050" (1.27mm) PCB Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPB608B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.050" (1.27mm) | |
Sensing Method | Reflective | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 25 mA | |
Current - DC Forward (If) (Max) | 50 mA | |
Output Type | Phototransistor | |
Response Time | - | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
100 | ¥15.52320 | ¥1,552.32 |
250 | ¥14.86864 | ¥3,717.16 |
500 | ¥14.30754 | ¥7,153.77 |
1,000 | ¥13.93358 | ¥13,933.58 |
2,500 | ¥13.37245 | ¥33,431.12 |
5,000 | ¥13.20877 | ¥66,043.85 |