OPB460N11

DigiKey Part Number
365-1919-ND
Manufacturer
Manufacturer Product Number
OPB460N11
Description
SENSOR OPTICAL 3.18MM PCB MOUNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
OPB460N11 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Pull-Up Resistor, Buffer
Mounting Type
Through Hole
Current - Supply
7.5 mA
Voltage - Supply
4.5V ~ 16V
Response Time
50ns
Operating Temperature
-40°C ~ 85°C
Package / Case
PCB Mount
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.03000¥31.03
100¥29.17620¥2,917.62
250¥28.14752¥7,036.88
500¥27.02536¥13,512.68
1,000¥26.09032¥26,090.32
2,500¥25.48240¥63,706.00
Manufacturers Standard Package