OPB315L | |
---|---|
DigiKey Part Number | OPB315L-ND |
Manufacturer | |
Manufacturer Product Number | OPB315L |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.900" (22.86mm) Phototransistor Slotted Module, 4-Lead Dual Row |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.900" (22.86mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 1 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Chassis Mount | |
Package / Case | Slotted Module, 4-Lead Dual Row | |
Type | Unamplified | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.39000 | ¥49.39 |
100 | ¥46.00860 | ¥4,600.86 |
250 | ¥44.41884 | ¥11,104.71 |
500 | ¥42.73578 | ¥21,367.89 |
1,000 | ¥41.23966 | ¥41,239.66 |