OP555A | |
---|---|
DigiKey Part Number | 365-1605-ND |
Manufacturer | |
Manufacturer Product Number | OP555A |
Description | SENSOR PHOTO 935NM SIDE VIEW RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 935nm Side View Radial |
Datasheet | Datasheet |
EDA/CAD Models | OP555A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 4.7 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 935nm | |
Viewing Angle | 56° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.29000 | ¥10.29 |
100 | ¥9.72540 | ¥972.54 |
250 | ¥9.44484 | ¥2,361.21 |
500 | ¥9.16432 | ¥4,582.16 |
1,000 | ¥8.79026 | ¥8,790.26 |
2,500 | ¥8.41624 | ¥21,040.60 |
5,000 | ¥8.29931 | ¥41,496.55 |