OP505W | |
---|---|
DigiKey Part Number | 365-1600-ND |
Manufacturer | |
Manufacturer Product Number | OP505W |
Description | SENSOR PHOTO 935NM TOP VIEW T1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 935nm Top View T-1 |
Datasheet | Datasheet |
EDA/CAD Models | OP505W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 100 µA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 935nm | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | T-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.80000 | ¥6.80 |
100 | ¥6.35860 | ¥635.86 |
250 | ¥6.07808 | ¥1,519.52 |
500 | ¥5.89108 | ¥2,945.54 |
1,000 | ¥5.70406 | ¥5,704.06 |
2,500 | ¥5.51704 | ¥13,792.60 |
5,000 | ¥5.49366 | ¥27,468.30 |