OP165C | |
---|---|
DigiKey Part Number | 365-1047-ND |
Manufacturer | |
Manufacturer Product Number | OP165C |
Description | EMITTER IR 935NM 50MA T-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.6V 50mA 0.85mW/cm² @ 20mA 18° T-1 |
Datasheet | Datasheet |
EDA/CAD Models | OP165C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.85mW/cm² @ 20mA | |
Wavelength | 935nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
100 | ¥8.58580 | ¥858.58 |
250 | ¥8.41584 | ¥2,103.96 |
500 | ¥7.90578 | ¥3,952.89 |
1,000 | ¥7.65075 | ¥7,650.75 |
2,500 | ¥7.48077 | ¥18,701.92 |
5,000 | ¥7.33197 | ¥36,659.85 |