OP133 | |
---|---|
DigiKey Part Number | 365-1042-ND |
Manufacturer | |
Manufacturer Product Number | OP133 |
Description | EMITTER IR 935NM 100MA TO-46 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 935nm 1.75V 100mA 5mW/cm² @ 100mA 18° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | OP133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 5mW/cm² @ 100mA | |
Wavelength | 935nm | |
Voltage - Forward (Vf) (Typ) | 1.75V | |
Viewing Angle | 18° | |
Orientation | Top View | |
Operating Temperature | -65°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.24000 | ¥29.24 |
100 | ¥27.11890 | ¥2,711.89 |
250 | ¥26.18376 | ¥6,545.94 |
500 | ¥25.15510 | ¥12,577.55 |
1,000 | ¥24.22005 | ¥24,220.05 |
2,500 | ¥23.37852 | ¥58,446.30 |