P160KNP-0FC25C10K | |
---|---|
DigiKey Part Number | 987-1729-ND |
Manufacturer | |
Manufacturer Product Number | P160KNP-0FC25C10K |
Description | POT 10K OHM 1/10W PLASTIC R-LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Reverse Logarithmic Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.984" (25.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.64800 | ¥106.48 |
25 | ¥9.54640 | ¥238.66 |
40 | ¥9.18050 | ¥367.22 |
80 | ¥8.81325 | ¥705.06 |
230 | ¥8.44609 | ¥1,942.60 |
440 | ¥6.97720 | ¥3,069.97 |
1,100 | ¥6.61001 | ¥7,271.01 |
5,500 | ¥6.46522 | ¥35,558.71 |