P160KNP-0EC15A25K | |
---|---|
DigiKey Part Number | 987-1721-ND |
Manufacturer | |
Manufacturer Product Number | P160KNP-0EC15A25K |
Description | POT 25K OHM 1/10W PLASTIC LOG |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 25k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Conductive Plastic 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 25k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥7.52000 | ¥75.20 |
25 | ¥6.76800 | ¥169.20 |
40 | ¥6.51650 | ¥260.66 |
80 | ¥6.26613 | ¥501.29 |
230 | ¥5.89000 | ¥1,354.70 |
440 | ¥5.01284 | ¥2,205.65 |
1,100 | ¥4.63697 | ¥5,100.67 |
5,500 | ¥4.41277 | ¥24,270.24 |