91AR50KLF | |
---|---|
DigiKey Part Number | 987-1625-ND |
Manufacturer | |
Manufacturer Product Number | 91AR50KLF |
Description | THUMBWHEEL POT 50K OHM 0.5W TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 91AR50KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.375" Dia x 0.200" H (9.53mm x 5.08mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.39300 | ¥153.93 |
25 | ¥13.79920 | ¥344.98 |
50 | ¥13.26700 | ¥663.35 |
100 | ¥12.73670 | ¥1,273.67 |
300 | ¥12.20580 | ¥3,661.74 |
500 | ¥10.08296 | ¥5,041.48 |
1,000 | ¥9.55227 | ¥9,552.27 |
5,000 | ¥7.96023 | ¥39,801.15 |