91AR20KLF | |
---|---|
DigiKey Part Number | 987-1170-ND |
Manufacturer | |
Manufacturer Product Number | 91AR20KLF |
Description | THUMBWHEEL POT 20K OHM 0.5W TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 91AR20KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Size / Dimension | Round - 0.375" Dia x 0.200" H (9.53mm x 5.08mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.82000 | ¥108.20 |
25 | ¥9.70040 | ¥242.51 |
50 | ¥9.32600 | ¥466.30 |
100 | ¥8.95330 | ¥895.33 |
300 | ¥8.58003 | ¥2,574.01 |
500 | ¥7.08776 | ¥3,543.88 |
1,000 | ¥6.71472 | ¥6,714.72 |
5,000 | ¥6.56761 | ¥32,838.05 |