72XR10KLF | |
---|---|
DigiKey Part Number | 987-1148-ND |
Manufacturer | |
Manufacturer Product Number | 72XR10KLF |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 72XR10KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.81000 | ¥17.81 |
10 | ¥15.63100 | ¥156.31 |
25 | ¥14.01200 | ¥350.30 |
50 | ¥13.47340 | ¥673.67 |
100 | ¥12.93490 | ¥1,293.49 |
300 | ¥12.39580 | ¥3,718.74 |
500 | ¥10.24022 | ¥5,120.11 |
1,000 | ¥9.70118 | ¥9,701.18 |
5,000 | ¥8.08432 | ¥40,421.60 |