68WR1KLF | |
---|---|
DigiKey Part Number | 987-1105-ND |
Manufacturer | |
Manufacturer Product Number | 68WR1KLF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 68WR1KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥16.35400 | ¥163.54 |
25 | ¥14.65960 | ¥366.49 |
50 | ¥14.09620 | ¥704.81 |
100 | ¥13.53220 | ¥1,353.22 |
300 | ¥12.96847 | ¥3,890.54 |
500 | ¥10.71314 | ¥5,356.57 |
1,000 | ¥10.14929 | ¥10,149.29 |
5,000 | ¥8.45774 | ¥42,288.70 |