67XR2KLF | |
---|---|
DigiKey Part Number | 987-1097-ND |
Manufacturer | |
Manufacturer Product Number | 67XR2KLF |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67XR2KLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥9.80300 | ¥98.03 |
25 | ¥8.79120 | ¥219.78 |
50 | ¥8.45280 | ¥422.64 |
100 | ¥8.11370 | ¥811.37 |
250 | ¥7.77568 | ¥1,943.92 |
500 | ¥6.42352 | ¥3,211.76 |
1,000 | ¥6.08544 | ¥6,085.44 |
5,000 | ¥5.95211 | ¥29,760.55 |