44WR20KLFTB | |
---|---|
DigiKey Part Number | 987-1770-5-ND |
Manufacturer | |
Manufacturer Product Number | 44WR20KLFTB |
Description | TRIMMER 20K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 9.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 44WR20KLFTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 9.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.190" x 0.138" Face (4.83mm x 3.51mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.06000 | ¥46.06 |
10 | ¥42.18200 | ¥421.82 |
25 | ¥37.58440 | ¥939.61 |
50 | ¥35.28240 | ¥1,764.12 |
100 | ¥32.21360 | ¥3,221.36 |
300 | ¥26.07817 | ¥7,823.45 |
500 | ¥24.54404 | ¥12,272.02 |
1,000 | ¥23.01003 | ¥23,010.03 |