23AR10KLFTR | |
---|---|
DigiKey Part Number | 987-1008-2-ND - Tape & Reel (TR) 987-1008-1-ND - Cut Tape (CT) 987-1008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 23AR10KLFTR |
Description | TRIMMER 10K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 23AR10KLFTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.74200 | ¥127.42 |
25 | ¥11.42480 | ¥285.62 |
50 | ¥10.98640 | ¥549.32 |
100 | ¥10.54710 | ¥1,054.71 |
250 | ¥10.10792 | ¥2,526.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.35002 | ¥4,175.01 |
1,000 | ¥7.91048 | ¥7,910.48 |
2,500 | ¥6.81181 | ¥17,029.53 |
5,000 | ¥6.59206 | ¥32,960.30 |
12,500 | ¥6.15259 | ¥76,907.38 |