TC0597A | |
---|---|
DigiKey Part Number | 4606-TC0597ATR-ND - Tape & Reel (TR) 4606-TC0597ACT-ND - Cut Tape (CT) 4606-TC0597ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC0597A |
Description | SAW RESONATOR, SM3030-6PAD, 640. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 640 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | SAW | |
Frequency | 640 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±35kHz | |
Features | - | |
Impedance | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.055" (1.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.74000 | ¥83.74 |
10 | ¥73.28100 | ¥732.81 |
25 | ¥69.09360 | ¥1,727.34 |
50 | ¥64.90500 | ¥3,245.25 |
100 | ¥58.62380 | ¥5,862.38 |
250 | ¥56.53008 | ¥14,132.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥53.18508 | ¥26,592.54 |
1,000 | ¥51.82439 | ¥51,824.39 |