TC0326A | |
---|---|
DigiKey Part Number | 4606-TC0326ATR-ND - Tape & Reel (TR) 4606-TC0326ACT-ND - Cut Tape (CT) 4606-TC0326ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC0326A |
Description | SAW RESONATOR, SM3030-6PAD, 868. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 868.98 MHz SAW Resonator 50 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | SAW | |
Frequency | 868.98 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Features | - | |
Impedance | 50 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.050" (1.27mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.69000 | ¥20.69 |
10 | ¥17.83100 | ¥178.31 |
25 | ¥17.41080 | ¥435.27 |
50 | ¥16.99700 | ¥849.85 |
100 | ¥14.09570 | ¥1,409.57 |
250 | ¥13.26656 | ¥3,316.64 |
500 | ¥12.43740 | ¥6,218.70 |
1,000 | ¥11.85700 | ¥11,857.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.72375 | ¥32,171.25 |
6,000 | ¥10.26189 | ¥61,571.34 |