TB0505A | |
---|---|
DigiKey Part Number | 4606-TB0505ATR-ND - Tape & Reel (TR) 4606-TB0505ACT-ND - Cut Tape (CT) 4606-TB0505ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0505A |
Description | SAW FILTER, SM13365-12PAD, 70.00 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 70MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 6dB Bandwidth 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 70MHz | |
Bandwidth | - | |
Insertion Loss | 6dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.524" L x 0.256" W (13.30mm x 6.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.79000 | ¥107.79 |
10 | ¥94.32200 | ¥943.22 |
25 | ¥88.93200 | ¥2,223.30 |
50 | ¥83.54140 | ¥4,177.07 |
100 | ¥75.45630 | ¥7,545.63 |
250 | ¥72.76152 | ¥18,190.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥66.70466 | ¥33,352.33 |