TA1104A | |
---|---|
DigiKey Part Number | 4606-TA1104ATR-ND - Tape & Reel (TR) 4606-TA1104ACT-ND - Cut Tape (CT) 4606-TA1104ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1104A |
Description | SAW FILTER, SM3030-6PAD, 1199.00 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.199GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 5.5dB 108MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.199GHz | |
Bandwidth | 108MHz | |
Insertion Loss | 5.5dB | |
Ratings | - | |
Applications | Cell Phone | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.71000 | ¥185.71 |
10 | ¥179.93400 | ¥1,799.34 |
25 | ¥174.13000 | ¥4,353.25 |
50 | ¥168.32560 | ¥8,416.28 |
100 | ¥150.91260 | ¥15,091.26 |
250 | ¥145.10828 | ¥36,277.07 |
500 | ¥143.67158 | ¥71,835.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥143.67158 | ¥431,014.74 |