WWSS2DWSTAA | |
---|---|
DigiKey Part Number | 95-WWSS2DWSTAA-ND |
Manufacturer | |
Manufacturer Product Number | WWSS2DWSTAA |
Description | MOBILE WORKSTATION 2X SHELVES 2X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ivory Steel, Wood Workstation, Mobile |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation, Mobile | |
Capacity (Pounds) | 45 lbs | |
Material | Steel, Wood | |
Height | 43.071" (1094.00mm) | |
Width | 25.980" (659.89mm) | |
Depth | 23.850" (605.79mm) | |
Color | Ivory | |
Wheel Type | 4" Swivel Casters, Locking |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,377.69000 | ¥9,377.69 |