WWSS1DWSTAA | |
---|---|
DigiKey Part Number | 95-WWSS1DWSTAA-ND |
Manufacturer | |
Manufacturer Product Number | WWSS1DWSTAA |
Description | MOBILE WORKSTATION WITH MONITOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Ivory Steel, Wood Workstation, Mobile |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Workstation, Mobile | |
Capacity (Pounds) | 15 lbs | |
Material | Steel, Wood | |
Height | 49.606" (1260.00mm) | |
Width | 60.000" (1524.00mm) | |
Depth | 21.600" (548.64mm) | |
Color | Ivory | |
Wheel Type | 4" Swivel Casters, Locking |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,462.79000 | ¥8,462.79 |
10 | ¥8,337.44900 | ¥83,374.49 |