U452-003 | |
---|---|
DigiKey Part Number | U452-003-ND |
Manufacturer | |
Manufacturer Product Number | U452-003 |
Description | MULTI DRIVE FLASH MEMORY MEDIA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Card Type | CF, MS, SD, Micro SD/M2 | |
Interface | USB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥350.96000 | ¥350.96 |