U330F-30M-G1 | |
---|---|
DigiKey Part Number | 95-U330F-30M-G1-ND |
Manufacturer | |
Manufacturer Product Number | U330F-30M-G1 |
Description | CABLE A RCPT TO A PLUG 98.43' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 98.43' (30.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female to A Male | |
Length | 98.43' (30.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Extension Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,577.68000 | ¥1,577.68 |
10 | ¥1,521.29300 | ¥15,212.93 |
25 | ¥1,498.75560 | ¥37,468.89 |
50 | ¥1,467.29740 | ¥73,364.87 |