U328-025-1 | |
---|---|
DigiKey Part Number | 95-U328-025-1-ND |
Manufacturer | |
Manufacturer Product Number | U328-025-1 |
Description | USB 3.0 SUPERSPEED ACTIVE REPEAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male (2) to B Male 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male (2) to B Male | |
Length | 25.00' (7.62m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥315.67000 | ¥315.67 |
10 | ¥286.04600 | ¥2,860.46 |
25 | ¥276.18120 | ¥6,904.53 |
50 | ¥266.31620 | ¥13,315.81 |
100 | ¥262.37140 | ¥26,237.14 |
250 | ¥256.86444 | ¥64,216.11 |