U325-000-KPA-BK | |
---|---|
DigiKey Part Number | TL1078-ND |
Manufacturer | |
Manufacturer Product Number | U325-000-KPA-BK |
Description | USB 3.0 ALL-IN-ONE KEYSTONE/PANE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Insert USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | USB | |
Exterior Type (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Interior Type (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Exterior Housing Material | - | |
Interior Housing Material | - | |
Exterior Housing Color | Black | |
Interior Housing Color | Black | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | Gold | |
Interior Contact Finish | Gold | |
Operating Temperature | - | |
Ratings | - | |
Specifications | - | |
Features | - | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.33000 | ¥94.33 |
10 | ¥83.60600 | ¥836.06 |
25 | ¥80.38760 | ¥2,009.69 |
50 | ¥77.17260 | ¥3,858.63 |
100 | ¥72.88490 | ¥7,288.49 |
250 | ¥66.45368 | ¥16,613.42 |
500 | ¥62.16636 | ¥31,083.18 |
1,000 | ¥57.02153 | ¥57,021.53 |