U038-006-CRA | |
---|---|
DigiKey Part Number | TL2394-ND |
Manufacturer | |
Manufacturer Product Number | U038-006-CRA |
Description | CBL USB2.0 A PLUG-C PLUG R/A 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male, Right Angle 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to C Male, Right Angle | |
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.77000 | ¥125.77 |
10 | ¥109.01800 | ¥1,090.18 |
25 | ¥103.32520 | ¥2,583.13 |
50 | ¥101.82780 | ¥5,091.39 |
100 | ¥89.84810 | ¥8,984.81 |
250 | ¥83.85824 | ¥20,964.56 |
500 | ¥82.06126 | ¥41,030.63 |
1,000 | ¥77.99314 | ¥77,993.14 |