TLM406NC | |
---|---|
DigiKey Part Number | TL1743-ND |
Manufacturer | |
Manufacturer Product Number | TLM406NC |
Description | POWER STRIP 4OUT 6'CORD METAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 1.4 lbs (635 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥340.54000 | ¥340.54 |
5 | ¥330.22400 | ¥1,651.12 |
10 | ¥314.74300 | ¥3,147.43 |
25 | ¥309.58000 | ¥7,739.50 |
50 | ¥299.26000 | ¥14,963.00 |
100 | ¥274.49450 | ¥27,449.45 |