SRW9UDPW | |
---|---|
DigiKey Part Number | 95-SRW9UDPW-ND |
Manufacturer | |
Manufacturer Product Number | SRW9UDPW |
Description | SMARTRACK 9U LOW-PROFILE SWITCH- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 21.710" W x 19.830" H (599.95mm x 551.43mm x 503.68mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 9U | |
Dimensions - Panel | 20.500" W (520.70mm) | |
Dimensions - Overall | 23.620" L x 21.710" W x 19.830" H (599.95mm x 551.43mm x 503.68mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Front, Sides, Top | |
Material | Metal, Steel | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,245.87000 | ¥3,245.87 |
5 | ¥3,177.71400 | ¥15,888.57 |