SRW6UKD | |
---|---|
DigiKey Part Number | TL1055-ND |
Manufacturer | |
Manufacturer Product Number | SRW6UKD |
Description | 6UWALL MNT RACK ENC 14X24X18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 17.943" L x 23.635" W x 14.449" H (455.76mm x 600.32mm x 367.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | 16.500" L x 10.500" H (419.10mm x 266.70mm) | |
Dimensions - Overall | 17.943" L x 23.635" W x 14.449" H (455.76mm x 600.32mm x 367.00mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Removable Sides, Wall Mount | |
Mounting Rails | One Pair | |
Ventilation | Back, Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 29 lbs (13.2 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,743.62300 | ¥17,436.23 |