SRSHELF4PHDTM | |
---|---|
DigiKey Part Number | TL2239-ND |
Manufacturer | |
Manufacturer Product Number | SRSHELF4PHDTM |
Description | CABINET CANTILEVER FIXED SHELF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Sliding 26.100" L x 19.000" W x 1.730" H (662.94mm x 482.60mm x 43.94mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Sliding | |
Size / Dimension | 26.100" L x 19.000" W x 1.730" H (662.94mm x 482.60mm x 43.94mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | SmartRack™ Enclosures | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 17 lbs (7.7 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,260.56000 | ¥1,260.56 |
5 | ¥1,238.08400 | ¥6,190.42 |
10 | ¥1,215.57200 | ¥12,155.72 |
25 | ¥1,197.55960 | ¥29,938.99 |
50 | ¥1,172.42320 | ¥58,621.16 |