SRN4G6UDP | |
---|---|
DigiKey Part Number | 95-SRN4G6UDP-ND |
Manufacturer | |
Manufacturer Product Number | SRN4G6UDP |
Description | ENCLOSURE STL GRY 24"L X 13.58"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 24.000" L x 13.580" W (609.60mm x 344.93mm) X 23.160" (588.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 24.000" L x 13.580" W (609.60mm x 344.93mm) | |
Height | 23.160" (588.26mm) | |
Area (L x W) | 325.97in² (2103cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,061.61000 | ¥4,061.61 |