SRIN414146 | |
---|---|
DigiKey Part Number | 95-SRIN414146-ND |
Manufacturer | |
Manufacturer Product Number | SRIN414146 |
Description | ENCLOSURE STEEL GRAY 14"L X 14"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 14.000" L x 14.000" W (355.60mm x 355.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.000" L x 14.000" W (355.60mm x 355.60mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 196in² (1264cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,216.85000 | ¥2,216.85 |