SRIN4121210 | |
---|---|
DigiKey Part Number | 95-SRIN4121210-ND |
Manufacturer | |
Manufacturer Product Number | SRIN4121210 |
Description | ENCLOSURE STEEL GRAY 12"L X 12"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Hinged Door 12.000" L x 12.000" W (304.80mm x 304.80mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 12.000" L x 12.000" W (304.80mm x 304.80mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 144in² (929cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,585.24000 | ¥1,585.24 |