SRCOMBO

DigiKey Part Number
SRCOMBO-ND
Manufacturer
Manufacturer Product Number
SRCOMBO
Description
HANDLE DOOR W/ COMB LK 2-PACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Instrumentation Handle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
-
Length - Center to Center
-
Thread/Screw/Hole Size
-
Material
-
Mounting Type
-
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,201.65000¥2,201.65
Manufacturers Standard Package