SMX1500LCDT | |
---|---|
DigiKey Part Number | SMX1500LCDT-ND |
Manufacturer | |
Manufacturer Product Number | SMX1500LCDT |
Description | UPS INTERNATIONAL SMART LCD TWR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Line Interactive (Input Regulation) | |
Voltage - Input | 230VAC | |
Applications | Desktop, Home Theater | |
Form | Tower | |
Power - Rated | 1.5kVA / 900W | |
AC Outlets | 8 (6 UPS, 2 Surge Only) | |
Backup Time - Max Load | - | |
Media Lines Protected | RJ45 | |
Voltage - Output | 220V, 230V, 240V | |
Input Connector | C14 | |
Output Connector | C13 (8) | |
Cord Length | 5.9' (1.80m) | |
Approval Agency | CE | |
Size / Dimension | 15.512" L x 5.748" W (394.00mm x 146.00mm) | |
Height | 7.992" (203.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,873.19000 | ¥2,873.19 |
5 | ¥2,826.07800 | ¥14,130.39 |
10 | ¥2,731.87800 | ¥27,318.78 |
25 | ¥2,505.79000 | ¥62,644.75 |