RSPF6003MA1A-K4 | |
---|---|
DigiKey Part Number | 95-RSPF6003MA1A-K4-ND |
Manufacturer | |
Manufacturer Product Number | RSPF6003MA1A-K4 |
Description | SPD TYPE 1/TYPE 2 840VAC MCOV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Type 1, Type 2 | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 840VAC | |
Current - Discharge (Nom) (8/20µS) | 20 kA | |
Operating Temperature | -40°C ~ 60°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22,513.60000 | ¥22,513.60 |