RBC92-2U | |
---|---|
DigiKey Part Number | TL1857-ND |
Manufacturer | |
Manufacturer Product Number | RBC92-2U |
Description | REPLACEMENT BATT CARTRIDGE 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Replacement Battery Cartridge | |
For Use With/Related Products | UPS Systems |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,642.09000 | ¥1,642.09 |
5 | ¥1,616.01400 | ¥8,080.07 |
10 | ¥1,563.88400 | ¥15,638.84 |
25 | ¥1,459.62480 | ¥36,490.62 |
50 | ¥1,407.49540 | ¥70,374.77 |