PINV2000HS | |
---|---|
DigiKey Part Number | 95-PINV2000HS-ND |
Manufacturer | |
Manufacturer Product Number | PINV2000HS |
Description | 2000W HEAVY-DUTY MOBILE POWER IN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 2 kW Power Output Continuous Inverter 4 AC Outlets NEMA 5-20R (2), 5-15R (2) North America |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 110VAC, 115VAC, 120VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-20R (2), 5-15R (2) | |
Connector - Voltage Input | Terminal Post | |
Power - Output Continuous | 2 kW | |
Power - Output Surge | 4 kW | |
Remote Capability | Yes | |
Region Utilized | North America | |
Features | USB Port(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,241.96000 | ¥5,241.96 |