PINV2000 | |
---|---|
DigiKey Part Number | 95-PINV2000-ND |
Manufacturer | |
Manufacturer Product Number | PINV2000 |
Description | 2000W MEDIUM-DUTY COMPACT MOBILE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12VDC Voltage Input 2 kW Power Output Continuous Inverter 2 AC Outlets NEMA 5-15R (1), 5-20R (1) North America |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 115VAC, 120VAC | |
Voltage - Input | 12VDC | |
AC Outlets | 2 | |
Connector - AC Output | NEMA 5-15R (1), 5-20R (1) | |
Connector - Voltage Input | Terminal Post | |
Power - Output Continuous | 2 kW | |
Power - Output Surge | 4 kW | |
Remote Capability | Yes | |
Region Utilized | North America | |
Features | USB Port(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,278.22000 | ¥2,278.22 |