P776-019 | |
---|---|
DigiKey Part Number | TL1144-ND |
Manufacturer | |
Manufacturer Product Number | P776-019 |
Description | USB CABLE KIT FOR SWITCHES 19' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Male, USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 15 Pos (HD15) Male | |
Length | 19.0' (5.80m) | |
For Use With/Related Products | B020 or B022 KVM Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥572.88000 | ¥572.88 |
10 | ¥525.73100 | ¥5,257.31 |
25 | ¥505.51360 | ¥12,637.84 |
50 | ¥488.66400 | ¥24,433.20 |
100 | ¥461.70300 | ¥46,170.30 |