P776-010 | |
---|---|
DigiKey Part Number | TL1143-ND |
Manufacturer | |
Manufacturer Product Number | P776-010 |
Description | CABLE FOR USB KVM SWITCH 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB KVM | |
Convert From (Adapter End) | D-Sub 15 Pos (HD15) Male, USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 15 Pos (HD15) Male | |
Length | 10.0' (3.05m) | |
For Use With/Related Products | B020 or B022 KVM Switch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥411.31000 | ¥411.31 |
10 | ¥377.45400 | ¥3,774.54 |
100 | ¥331.48400 | ¥33,148.40 |