P582-003-V2 | |
---|---|
DigiKey Part Number | TL2185-ND |
Manufacturer | |
Manufacturer Product Number | P582-003-V2 |
Description | CBL DISPLAYPORT M TO HDMI-A M 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥304.09000 | ¥304.09 |
10 | ¥235.07100 | ¥2,350.71 |
25 | ¥213.16280 | ¥5,329.07 |
50 | ¥198.37360 | ¥9,918.68 |
100 | ¥184.97590 | ¥18,497.59 |
250 | ¥169.19456 | ¥42,298.64 |