P580F3-25M-8K6 | |
---|---|
DigiKey Part Number | 95-P580F3-25M-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P580F3-25M-8K6 |
Description | CABLE DISPLAYPORT M TO M 82' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 82.0' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 82.0' (25.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Multi Media | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,708.05000 | ¥1,708.05 |
10 | ¥1,582.80100 | ¥15,828.01 |
25 | ¥1,525.86760 | ¥38,146.69 |
50 | ¥1,514.47900 | ¥75,723.95 |