P580F3-20M-8K6 | |
---|---|
DigiKey Part Number | 95-P580F3-20M-8K6-ND |
Manufacturer | |
Manufacturer Product Number | P580F3-20M-8K6 |
Description | CABLE DISPLAYPORT M TO M 20M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 65.6' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 65.6' (20.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Multi Media | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,601.32000 | ¥1,601.32 |
10 | ¥1,483.87300 | ¥14,838.73 |
25 | ¥1,430.49920 | ¥35,762.48 |
50 | ¥1,419.82500 | ¥70,991.25 |