P580-003-V4 | |
---|---|
DigiKey Part Number | 95-P580-003-V4-ND |
Manufacturer | |
Manufacturer Product Number | P580-003-V4 |
Description | CABLE DISPLAYPORT M TO M 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line), Latches | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | Multi Media | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.25000 | ¥149.25 |
10 | ¥129.38700 | ¥1,293.87 |
25 | ¥122.63160 | ¥3,065.79 |
50 | ¥120.85320 | ¥6,042.66 |
100 | ¥106.63550 | ¥10,663.55 |
250 | ¥99.52648 | ¥24,881.62 |
500 | ¥97.39374 | ¥48,696.87 |