P579-006 | |
---|---|
DigiKey Part Number | TL2180-ND |
Manufacturer | |
Manufacturer Product Number | P579-006 |
Description | CABLE DISPLAYPORT M TO F 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DisplayPort Male | |
2nd Connector Type | DisplayPort Female | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Latches | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | Multi Media | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.33000 | ¥287.33 |
10 | ¥251.64600 | ¥2,516.46 |
25 | ¥240.77200 | ¥6,019.30 |
50 | ¥233.00560 | ¥11,650.28 |
100 | ¥225.23860 | ¥22,523.86 |
250 | ¥212.81184 | ¥53,202.96 |